ex VAT

3.25mm Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945440

RoHS

Each
1+
kr 13.780
10+
kr 7.950
50+
kr 7.300
100+
kr 6.040
500+
kr 5.760
More Pricing...
Min: 1 / Mult: 1
-
15mm
9mm
5mm
-
10MHz
-
ESD-R-H Series
-
2364432

RoHS

Each
10+
kr 1.520
100+
kr 1.300
500+
kr 1.130
1000+
kr 0.990
2000+
kr 0.940
More Pricing...
Min: 10 / Mult: 10
-
2.5mm
1.2mm
1mm
-
300MHz
-
B-20 Series
-
3551459

RoHS

Date/Lot Code

Each
1+
kr 43.340
5+
kr 38.620
10+
kr 34.970
25+
kr 30.970
50+
kr 28.500
Min: 1 / Mult: 1
-
15.5mm
28.5mm
7.3mm
-
-
270ohm
WE-AEFA Series
-
3365764

RoHS

Each
1+
kr 182.880
Min: 1 / Mult: 1
-
61mm
24mm
32.4mm
-
10MHz
-
ESD-R Series
-
3365751

RoHS

Each
1+
kr 133.070
12+
kr 95.150
Min: 1 / Mult: 1
-
52.5mm
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
-
3365747

RoHS

Date/Lot Code

Each
1+
kr 47.460
10+
kr 28.970
50+
kr 27.440
100+
kr 24.020
Min: 1 / Mult: 1
-
32mm
15.8mm
19mm
-
10MHz
-
ESD-R Series
-
2945444

RoHS

Date/Lot Code

Each
1+
kr 33.330
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
-
3365760

RoHS

Each
1+
kr 59.350
Min: 1 / Mult: 1
-
39mm
14mm
17.5mm
-
10MHz
-
ESD-R Series
-
3758179

RoHS

Date/Lot Code

Each
1+
kr 107.010
5+
kr 98.000
10+
kr 89.100
20+
kr 81.940
40+
kr 80.320
Min: 1 / Mult: 1
-
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
4154606

RoHS

Date/Lot Code

Each
1+
kr 16.250
3+
kr 12.250
5+
kr 11.070
10+
kr 9.880
20+
kr 8.550
More Pricing...
Min: 1 / Mult: 1
-
5mm
35mm
-
200kHz
5MHz
-
-
-
4141753

RoHS

Each
1+
kr 5.410
10+
kr 3.820
25+
kr 3.430
50+
kr 2.940
100+
kr 2.720
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
20mm
-
200kHz
5MHz
-
-
-
4154577

RoHS

Date/Lot Code

Each
10+
kr 3.930
100+
kr 3.290
500+
kr 3.110
1000+
kr 2.710
2280+
kr 2.570
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
6.35mm
4.5mm
-
-
42ohm
-
-
4154600

RoHS

Each
10+
kr 0.815
500+
kr 0.402
2500+
kr 0.350
10000+
kr 0.305
30000+
kr 0.281
More Pricing...
Min: 10 / Mult: 10
-
2mm
3.8mm
1.05mm
-
50MHz
27ohm
-
-
4141743

RoHS

Each
1+
kr 3.210
10+
kr 2.280
50+
kr 2.060
100+
kr 1.770
200+
kr 1.630
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
kr 48.770
10+
kr 42.180
25+
kr 39.750
50+
kr 37.670
100+
kr 35.710
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4154594

RoHS

Each
10+
kr 0.421
250+
kr 0.270
1000+
kr 0.253
5000+
kr 0.202
15000+
kr 0.192
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4349989

RoHS

Date/Lot Code

Each
1+
kr 26.790
10+
kr 19.080
50+
kr 16.780
100+
kr 15.860
500+
kr 14.940
More Pricing...
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
-
4349987

RoHS

Each
1+
kr 122.840
40+
kr 120.580
80+
kr 117.370
120+
kr 114.040
280+
kr 110.830
More Pricing...
Min: 1 / Mult: 1
-
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Date/Lot Code

Each
1+
kr 35.680
40+
kr 31.410
80+
kr 29.280
120+
kr 29.160
520+
kr 27.740
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
2364500

RoHS

Each
1+
kr 19.430
10+
kr 12.130
50+
kr 10.610
Min: 1 / Mult: 1
-
19mm
11mm
9mm
-
300MHz
-
ESD-R Series
-
1635663

RoHS

Date/Lot Code

Each
1+
kr 49.890
5+
kr 47.590
10+
kr 46.440
20+
kr 45.750
40+
kr 45.180
More Pricing...
Min: 1 / Mult: 1
-
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
kr 161.040
50+
kr 121.890
100+
kr 112.720
250+
kr 104.030
500+
kr 101.910
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
242524

RoHS

Date/Lot Code

Each
10+
kr 1.640
100+
kr 1.340
500+
kr 1.140
2500+
kr 1.010
7000+
kr 0.947
More Pricing...
Min: 10 / Mult: 10
-
5.1mm
4mm
2mm
-
-
21ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
kr 2.640
100+
kr 2.260
500+
kr 1.940
2500+
kr 1.710
3840+
kr 1.660
More Pricing...
Min: 10 / Mult: 10
-
6mm
20mm
-
-
-
-
-
-
898351

RoHS

Date/Lot Code

Each
10+
kr 2.800
100+
kr 2.400
500+
kr 2.060
1000+
kr 2.000
2000+
kr 1.940
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
10mm
3.5mm
-
-
96ohm
-
-
1-25 of 628 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY