ex VAT

Multilayer Inductors:

13 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.570
50+
kr 1.340
250+
kr 1.160
500+
kr 1.050
1500+
kr 0.944
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3237523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 5.620
50+
kr 4.840
250+
kr 4.220
500+
kr 3.610
1500+
kr 3.170
More Pricing...
Min: 5 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3517030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 5.390
50+
kr 4.710
250+
kr 3.860
500+
kr 3.500
1500+
kr 3.030
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.9ohm
41MHz
50mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
41MHz
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3471412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.630
50+
kr 2.120
250+
kr 1.760
500+
kr 1.630
1500+
kr 1.490
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3471412RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
kr 2.120
250+
kr 1.760
500+
kr 1.630
1500+
kr 1.490
3000+
kr 1.120
Min: 100 / Mult: 5
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3518686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 1.030
1500+
kr 0.931
3000+
kr 0.841
Min: 500 / Mult: 5
10µH
1ohm
28MHz
25mA
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3518687RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 1.050
1500+
kr 0.944
3000+
kr 0.873
Min: 500 / Mult: 5
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3237523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 4.840
250+
kr 4.220
500+
kr 3.610
1500+
kr 3.170
3000+
kr 3.110
Min: 100 / Mult: 1
1µH
0.4ohm
87MHz
100mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
3518686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.640
50+
kr 1.360
250+
kr 1.130
500+
kr 1.030
1500+
kr 0.931
More Pricing...
Min: 5 / Mult: 5
10µH
1ohm
28MHz
25mA
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
3812830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 5.950
50+
kr 4.800
250+
kr 4.190
500+
kr 4.100
1500+
kr 4.020
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.7ohm
48MHz
30mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
3812830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 4.800
250+
kr 4.190
500+
kr 4.100
1500+
kr 4.020
3000+
kr 3.940
Min: 100 / Mult: 5
3.3µH
0.7ohm
48MHz
30mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
3812829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 5.700
50+
kr 4.020
250+
kr 3.930
500+
kr 3.820
1500+
kr 3.730
More Pricing...
Min: 5 / Mult: 5
2.7µH
0.6ohm
52MHz
50mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
3812829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 3.820
1500+
kr 3.730
3000+
kr 3.630
15000+
kr 3.560
30000+
kr 3.480
Min: 500 / Mult: 5
2.7µH
0.6ohm
52MHz
50mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY