ex VAT

Current Sense SMD Resistors:

7 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4045572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.025ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
4045573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.03ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
4045571

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.02ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
4015881

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.020
Min: 5000 / Mult: 5000
0.05ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
4045570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.015ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
4045568

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.005ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 100ppm/°C
2.1mm
1.35mm
0.5mm
4045569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 2.080
Min: 5000 / Mult: 5000
0.01ohm
MCS Series
0805 [2013 Metric]
750mW
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY