Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoT107/65/25-3F3
Order Code2103393
Technical Datasheet
Core TypeToroid
Core SizeT107
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length259mm
Ae Effective Cross Section Area514mm²
Inductance Factor Al4.485µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
259mm
Inductance Factor Al
4.485µH
SVHC
No SVHC (17-Jan-2023)
Core Size
T107
Core Material Grade
3F3
Ae Effective Cross Section Area
514mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65735