Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. GPS
                      Print Page

                      MC52IT KIT B

                      KIT, MC52IT GSM/GPRS TERMINAL

                      CINTERION MC52IT KIT B
                      CINTERION MC52IT KIT B
                      CINTERION MC52IT KIT B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINTERION
                      Manufacturer Part NoMC52IT KIT B
                      Order Code2136258
                      No Longer Manufactured

                      Product Information

                      ManufacturerCINTERION
                      Manufacturer Part NoMC52IT KIT B
                      Order Code2136258
                      Kit Application TypeWireless Development
                      Silicon ManufacturerCinterion
                      Silicon Core Number-
                      Application Sub TypeGPRS / GSM
                      Kit Contents-
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The MC52IT KIT B wireless development kit for MC52iT. The MC52iT terminal packs a dual band GSM/GPRS baseband with TCP/IP connectivity based on GPRS class 8 data transmission into a compact plug and play housing. The robust housing includes a range of common interfaces as well as an integrated SIM card holder which make the new generation to an all in one solution enabling voice, data, SMS and fax communication. With an extended temperature range, the reliable terminals can be used in a wide range of M2M business fields such as metering, remote maintenance, traffic systems, transportation and logistics, and security. The MC52iT come with full type approval (FTA) and are certified according to automotive e-mark as well as by the largest carriers worldwide.

                      • GSM dual band 900MHz /1800MHz
                      • Compliant to GSM phase 2/2+
                      • SIM application toolkit
                      • Control via AT commands
                      • TCP/IP stack access via AT commands
                      • Internet Services TCP server/client, UDP, ICMP, DNS, HTTP, FTP, SMTP, POP3
                      • 8V to 30V supply voltage range
                      • CSD data transmission up to 14.4Kbps, V.110, non transparent
                      • FR, HR, EFR and AMR speech codec support
                      • High quality voice support

                      Applications

                      Communications & Networking, Consumer Electronics, Metering, Security, Wireless, Automotive, Industrial

                      Contents

                      GSM Modem, Power Supply, Magnetic Mount Antenna, Serial Cable, UK & Euro Power Lead, CD ROM.

                      Technical Specifications

                      Kit Application Type

                      Wireless Development

                      Silicon Core Number

                      -

                      Kit Contents

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Silicon Manufacturer

                      Cinterion

                      Application Sub Type

                      GPRS / GSM

                      Product Range

                      -

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.9
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway