Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0179
Order Code3879686
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP Rating-
Switch MountingBread Board
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini push button switch (5 PCS). Miniature single pole single throw switches
- This is high quality Omron type B3F momentary on switch
- Perfect as a tactile reset switch. Mounts directly into standard bread boards also prototype shield
- Maximum ratings of DC 12V 50mA
- Operation temperature range from -25 to 70℃ (normal humidity, normal press)
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Bread Board
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01