Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. WiFi
                                                                                                  Print Page

                                                                                                  GS1011MEE-EVB2-S2W-WEB

                                                                                                  EVALUATION BOARD, SERIAL TO WIFI

                                                                                                  GAINSPAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GAINSPAN GS1011MEE-EVB2-S2W-WEB
                                                                                                  ManufacturerGAINSPAN
                                                                                                  Manufacturer Part NoGS1011MEE-EVB2-S2W-WEB
                                                                                                  Order Code2097800
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  GAINSPAN
                                                                                                  ManufacturerGAINSPAN
                                                                                                  Manufacturer Part NoGS1011MEE-EVB2-S2W-WEB
                                                                                                  Order Code2097800
                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Silicon ManufacturerGainSpan
                                                                                                  Silicon Core NumberGS1011MEE
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsEvaluation Board GS1011M, AC Power Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The GS1011MEE-EVB2-S2W-WEB is a Serial to Wi-Fi Evaluation Board with GS1011MEE module. The evaluation board is a component of the evaluation kit that enables quick evaluation of RF performance and range, power consumption and serial to Wi-Fi firmware. The GS1011M family of fully certified modules offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi Fi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8bit/16bit/32bit microcontroller via simple commands. The GS1011M is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification. The evaluation board comes with preloaded serial to Wi-Fi firmware that supports a Limited AP mode, with built in web server for provisioning the device.

                                                                                                  • Operates with 802.11b/g/n access points at speeds up to 11Mbps (802.11b)
                                                                                                  • UART, SPI, GPIO, I2C, ADC, JTAG interfaces
                                                                                                  • Push button support for alarms, WPS and factory firmware restore
                                                                                                  • Brings Wi-Fi and web connectivity to any device with a microcontroller and serial host interface
                                                                                                  • Reduces development time, testing and certification burden, accelerating time to market
                                                                                                  • Firmware provides full Wi-Fi and networking stack services (TCP/UPD/IP, HTTP, DNS, DHCP and SSL)
                                                                                                  • External SPI flash memory for firmware upgrade and restore
                                                                                                  • 2.4GHz to 2.497GHz radio frequency

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, RF Communications

                                                                                                  Contents

                                                                                                  GS1011MEE evaluation board, AC power adapter, Preloaded firmware, Serial to Wi-Fi interface application, Embedded HTTP server with Wi-Fi and IP network configuration pages, Limited AP.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Core Number

                                                                                                  GS1011MEE

                                                                                                  Kit Contents

                                                                                                  Evaluation Board GS1011M, AC Power Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Silicon Manufacturer

                                                                                                  GainSpan

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84715000
                                                                                                  US ECCN:5A002.a.1
                                                                                                  EU ECCN:5A002.a.1
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.459035
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway