Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMC / MULTI CONTACT
Manufacturer Part No20290-4
Order Code3378210
Jacket MaterialPVC
Jacket ColourBlack
Conductor Area CSA2.5mm²
Reel Length (Metric)5m
No. of Max Strands x Strand Size651 x 0.07mm
Voltage Rating1kV
External Diameter4mm
Product Range-
SVHCTo Be Advised
Product Overview
PVC double insulated test lead wire with fine copper conductors. The wire is highly flexible.
Technical Specifications
Jacket Material
PVC
Conductor Area CSA
2.5mm²
No. of Max Strands x Strand Size
651 x 0.07mm
External Diameter
4mm
SVHC
To Be Advised
Jacket Colour
Black
Reel Length (Metric)
5m
Voltage Rating
1kV
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18