Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      25-455

                      Level Meter Lamp Bulb - 12V .25A

                      Date/Lot Code

                      MCM 25-455
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No25-455
                      Order Code2783429
                      895 In Stock

                      Need more?

                      Delivery in 3 Business Days(US stock)
                      Order before 17.00 standard shipping
                      Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
                      QuantityPrice (ex VAT)
                      1+kr 17.360
                      5+kr 16.670
                      10+kr 15.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 17.36 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No25-455
                      Order Code2783429
                      Lamp Style-
                      Lamp Base Type-
                      LED Colour-
                      Dimmable-
                      Beam Angle-
                      Equivalent Wattage-
                      Luminous Flux-
                      Power Rating-
                      Supply Voltage12V
                      Energy Rating-
                      External Length-
                      External Diameter-
                      Product Range-

                      Technical Specifications

                      Lamp Style

                      -

                      LED Colour

                      -

                      Beam Angle

                      -

                      Luminous Flux

                      -

                      Supply Voltage

                      12V

                      External Length

                      -

                      Product Range

                      -

                      Lamp Base Type

                      -

                      Dimmable

                      -

                      Equivalent Wattage

                      -

                      Power Rating

                      -

                      Energy Rating

                      -

                      External Diameter

                      -

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85392998
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001814
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway