Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery available
Order before 5pm
FREE Standard Delivery
on orders kr 850.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 142.550 |
10+ | kr 103.690 |
100+ | kr 79.550 |
250+ | kr 64.610 |
500+ | kr 63.340 |
1000+ | kr 62.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI2MM6
Order Code4666135
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Plug
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15