Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT154M .
Order Code1739812
Logic Family / Base Number74HCT154
Logic TypeDecoder / Demultiplexer
No. of Outputs16Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74154
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74HCT154M is a 4-to-16 high speed CMOS Decoder/Demultiplexer with two enable inputs, E1 and E2. A High on either enable input forces the output into the High state. The demultiplexing function is performed by using the four input lines, A0 to A3, to select the output lines Y0\ to Y15\ and using one enable as the data input while holding the other enable low.
- Two enable inputs to facilitate demultiplexing and cascading functions
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74HCT154
No. of Outputs
16Outputs
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Logic Type
Decoder / Demultiplexer
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74154
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability