Product Information
Product Overview
The INA143U is a high-speed precision Difference Amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. It operates over a wide supply range, ±2.25 to ±18V (+4.5 to +36V single supply) and input common-mode voltage range extends beyond the positive and negative supply rails. The differential amplifier is the foundation of many commonly used circuits. The INA143 provide this precision circuit function without using an expensive precision network.
- 0.01% Low gain error
- 9μs to 0.01% Fast settling time
- 950μA Low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Industrial, Automotive
Technical Specifications
1Amplifiers
4.5V/µs
± 2.25V to ± 18V
8Pins
250µV
-40°C
-
MSL 3 - 168 hours
SOIC
150kHz
150kHz
10dB
SOIC
High Speed
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
4.5V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate