Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM833P .
Order Code1864815
Gain Bandwidth Product16MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Alternatives for LM833P .
1 Product Found
Product Overview
The LM833P is a dual high-speed audio Operational Amplifier with high-performance specifications for use in data-signal applications. Dual amplifier is utilized widely in audio circuits optimized for all preamp and high level stages in PCM and HiFi systems. The LM833 device is pin-for-pin compatible with industry-standard dual operation amplifiers. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.
- Excellent gain and phase margins
- 4.5nV/√Hz Low noise voltage
- 0.15mV Low input offset voltage
- -14.6 to 14.1V Large output-voltage swing
Applications
Audio, Signal Processing
Technical Specifications
Gain Bandwidth Product
16MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
16MHz
Slew Rate
7V/µs
Slew Rate Typ
7V/µs
IC Case / Package
DIP
Amplifier Type
High Speed
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000994