Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5050AIDGKT .
Order Code2323802
Product RangeREF5050
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5050AIDGKT .
Order Code2323802
Product RangeREF5050
Voltage Reference TypeSeries - Fixed
Product RangeREF5050
Initial Accuracy0.1%
Temperature Coefficient± 3ppm/°C
IC Case / PackageVSSOP
No. of Pins8Pins
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleVSSOP
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.1%
IC Case / Package
VSSOP
Input Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
5V
Product Range
REF5050
Temperature Coefficient
± 3ppm/°C
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
VSSOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928