Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHCT1G125DBVR .
Order Code2436855
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHCT1G125
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74AHCT
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74AHCT1G125DBVR .
1 Product Found
Product Overview
The SN74AHCT1G125DBVR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Inputs are TTL-voltage compatible
- 6ns at 5V Propagation delay (tpd)
- 10µA maximum ICC low power consumption
- ±8mA Output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Wireless, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AHCT1G125
Logic Case Style
SOT-23
Supply Voltage Min
4.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099