Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.970 |
10+ | kr 9.780 |
50+ | kr 9.610 |
100+ | kr 9.430 |
250+ | kr 9.240 |
500+ | kr 9.060 |
1000+ | kr 8.890 |
2500+ | kr 8.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS10N
Order Code3120529
Product Range74LS10
Logic FunctionNAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74LS10
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74LS10N is a triple 3-input positive-NAND Gate with LS technology and three independent 3-inputs NAND gates. The SN74LS10 is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
74LS10
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability