Product Information
Alternatives for SN74LVT125D .
1 Product Found
Product Overview
The SN74LVT125D is a quadruple Bus Buffer designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It features independent line drivers with 3-state outputs. Each output is in the high-impedance state when the associated output-enable (OE)\ input is high. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Supports mixed-mode signal operation
- IOFF Supports partial-power-down mode operation
- Bus-hold data inputs eliminate the need for external pull-up resistor
- Latch-up performance exceeds 500mA per JEDEC standard JESD-17
- Supports unregulated battery operation down to 2.7V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Non Inverting
SOIC
14Pins
3.6V
74125
85°C
-
74LVT125
SOIC
2.7V
74LVT
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate