Product Information
Product Overview
The TPS54061DRBT is a 60V/200mA synchronous Step-down DC-DC Converter with integrated high-side and low-side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non-switching supply current is 90 µA. Using the enable pin, shutdown supply current is reduced to 1.4µA. To increase light load efficiency the low-side MOSFET emulates a diode when the inductor current reaches zero. Under-voltage lockout is internally set at 4.5V, but can be increased using two resistors on the enable pin. The output voltage start-up ramp is controlled by the internal slow-start time.
- Integrated high-side and low-side MOSFET
- Diode emulation for improved light load efficiency
- Peak current mode control
- 90µA Operating quiescent current
- 1.4µA Shutdown current
- 50 to 1100kHz Adjustable switching frequency
- Synchronizes to external clock
- Internal slow-start
- 0.8V ±1% Voltage reference
- Stable with ceramic output capacitors or low-cost aluminium electrolytic
- Cycle-by-cycle current limit, thermal, OVP and frequency foldback protection
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Industrial, Automation & Process Control, Metering, Security
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
200mA
8Pins
800mV
-40°C
-
No SVHC (17-Dec-2015)
-
1Outputs
4.7V
200mA
SON
-
58V
150°C
MSL 2 - 1 year
SON
1.1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate