Product Information
Alternatives for TPS61045DRBR .
1 Product Found
Product Overview
The TPS61045DRBR is a high-frequency digitally adjustable Boost Converter with digitally-programmable output voltage and true shutdown. During shutdown, the output is disconnected from the input by opening the internal input switch. This allows a controlled power-up and power-down sequencing of the display. The output voltage can be increased or decreased in digital steps by applying a logic signal to the CTRL pin. The output voltage range, as well as the output voltage step size, can be programmed with the feedback divider network. With a high switching frequency of up to 1MHz, the device allows the use of small external components and together.
- Up to 85% efficiency
- Digitally adjustable output voltage control
- Disconnects output from input during shutdown
- Thermal shutdown mode
- 40µA Typical no load quiescent current
- 0.1µA Typical shutdown current
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics
Technical Specifications
Boost
6V
20mA
Surface Mount
8Pins
85°C
MSL 2 - 1 year
-
SON
1MHz
1.8V
28V
1MHz
SON
-40°C
-
No SVHC (17-Dec-2015)
Boost
1Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate