Product Information
Product Overview
The TPS63060DSCT is a high input voltage Buck-boost Converter with 2A switch. The TPS6306x device provides a power supply solution for products powered by either three-cell up to six-cell alkaline, NiCd/NiMH battery or one-cell/dual-cell Li-ion/Li-polymer battery. Output currents can go as high as 2A while using a dual-cell Li-ion/Li-polymer battery and discharge it down to 5V or lower. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load current, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 2.25A. The output voltage is programmable using an external resistor divider or is fixed internally on the chip.
- Automatic transition between step down and boost mode
- Power-save mode for improved efficiency at low output power
- Forced fixed-frequency operation at 2.4MHz and synchronization possible
- Power good output
- Buck-boost overlap control
- Load disconnect during shutdown
- Over-temperature protection
- Overvoltage protection
- Up to 93% efficiency
- <lt/>30μA Typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Industrial, Metering, Consumer Electronics, Medical
Technical Specifications
Adjustable
Buck-Boost
12V
2A
10Pins
2.5V
-40°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.5V
2A
SON
-
8V
85°C
-
SON
2.4MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate