Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Lighting Products
                      3. Floodlights
                      Print Page

                      422 VT-300

                      300W LED Floodlight, Black, 4000K, 24000lm, IP65

                      V-TAC 422 VT-300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerV-TAC
                      Manufacturer Part No422 VT-300
                      Order Code3371607
                      Also Known AsGTIN UPC EAN: 3800157629225
                      No Longer Stocked

                      Product Information

                      ManufacturerV-TAC
                      Manufacturer Part No422 VT-300
                      Order Code3371607
                      Also Known AsGTIN UPC EAN: 3800157629225
                      Light SourceLED
                      Power Rating300W
                      CCT4000K
                      Total Light Output24000lm
                      Equivalent Wattage-
                      IP / NEMA RatingIP65
                      Length415mm
                      Depth55mm
                      Width529mm
                      Energy RatingA+
                      SVHCTo Be Advised

                      Product Overview

                      • High power LED chips
                      • Aluminium alloy body, corrosion resistant
                      • Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
                      • Built-in constant current driver and power supply, no external ballast required
                      • Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
                      • Cable length: 1m

                      Technical Specifications

                      Light Source

                      LED

                      CCT

                      4000K

                      Equivalent Wattage

                      -

                      Length

                      415mm

                      Width

                      529mm

                      SVHC

                      To Be Advised

                      Power Rating

                      300W

                      Total Light Output

                      24000lm

                      IP / NEMA Rating

                      IP65

                      Depth

                      55mm

                      Energy Rating

                      A+

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):7.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway