99 Product Results Found for "INTERCONNECT DEVICES"
Find a huge range of ARM Microcontrollers at Farnell Norway. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Infineon & Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 105.040 10+ kr 101.850 25+ kr 98.770 50+ kr 95.580 100+ kr 92.380 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 174.240 10+ kr 143.960 25+ kr 127.400 50+ kr 121.010 100+ kr 120.300 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 73.220 10+ kr 61.510 25+ kr 58.440 50+ kr 53.700 100+ kr 52.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 161.470 10+ kr 127.520 25+ kr 119.120 50+ kr 109.540 100+ kr 101.020 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 216MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 103.810 10+ kr 85.180 25+ kr 74.030 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 48MHz | - | 128KB | 68Pins | QFN-EP | - | 57I/O's | I2C, SPI, UART | 16KB | - | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ kr 367.290 5+ kr 345.650 10+ kr 323.880 25+ kr 315.600 50+ kr 307.200 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | - | - | 240MHz | - | 4MB | 272Pins | BGA | - | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ kr 111.310 10+ kr 87.420 25+ kr 83.990 50+ kr 75.230 100+ kr 72.630 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | - | 80MHz | - | 576KB | 100Pins | LQFP | - | 78I/O's | CAN, I2C, LIN, SPI, UART | 64KB | - | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B6 | |||||
Each | 1+ kr 413.140 5+ kr 375.680 10+ kr 338.100 25+ kr 327.660 50+ kr 298.980 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | - | - | 350MHz | - | 8MB | 272Pins | BGA | - | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | - | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ kr 160.160 10+ kr 127.080 25+ kr 118.780 50+ kr 114.520 100+ kr 107.520 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | - | 160MHz | - | 2MB | 144Pins | LQFP | - | 122I/O's | CAN, I2C, LIN, SPI, UART | 256KB | - | 54Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | |||||
Each | 1+ kr 123.260 10+ kr 97.000 25+ kr 90.370 50+ kr 88.480 100+ kr 81.380 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | - | 160MHz | - | 1MB | 64Pins | LQFP | - | 49I/O's | CAN, I2C, LIN, SPI, UART | 128KB | - | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B7 | |||||
Each | 1+ kr 199.340 10+ kr 161.980 25+ kr 145.190 50+ kr 143.240 100+ kr 137.140 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 216MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 185.950 10+ kr 150.230 25+ kr 146.680 50+ kr 143.250 100+ kr 139.700 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 216MHz | - | 1MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 100.930 10+ kr 79.440 25+ kr 78.290 50+ kr 77.020 100+ kr 75.870 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 107.830 10+ kr 84.150 25+ kr 78.170 50+ kr 74.260 100+ kr 66.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 72MHz | - | 512KB | 64Pins | LQFP | - | 26I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 76.790 10+ kr 59.320 25+ kr 59.090 50+ kr 58.970 100+ kr 58.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 92.310 10+ kr 71.620 25+ kr 66.450 50+ kr 65.990 100+ kr 60.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 170MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | - | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 50.010 10+ kr 38.050 25+ kr 37.820 50+ kr 37.710 100+ kr 37.480 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 53.820 10+ kr 46.960 25+ kr 46.370 50+ kr 42.700 100+ kr 42.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 53.110 10+ kr 45.540 25+ kr 42.820 50+ kr 39.390 100+ kr 36.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 16KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 140.250 10+ kr 111.510 25+ kr 104.960 50+ kr 98.400 100+ kr 93.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | 72MHz | - | 512KB | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 209.020 10+ kr 166.430 25+ kr 155.790 50+ kr 148.220 100+ kr 140.650 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 400MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ kr 193.360 10+ kr 153.810 25+ kr 139.670 50+ kr 135.770 100+ kr 131.740 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 400MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | - | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 42.580 10+ kr 36.430 25+ kr 34.780 50+ kr 33.830 100+ kr 33.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 119.120 10+ kr 86.830 25+ kr 83.390 50+ kr 79.850 100+ kr 77.130 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 480MHz | - | 128KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ kr 216.470 10+ kr 172.440 25+ kr 164.390 50+ kr 146.110 100+ kr 141.630 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 400MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |