Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 565.430 |
3+ | kr 537.160 |
5+ | kr 461.220 |
10+ | kr 421.710 |
20+ | kr 413.310 |
Product Information
Product Overview
The EN series Rotary Optical Encoder produces a 2-bit quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical. The EN series encoder converts rotary input into electrical signals which can be used by microprocessors without A/D conversion. Bourns encoder output signals are square wave digital pulses which do not require de-bounce circuitry. Both features make it possible to significantly reduce the memory overhead, wiring and wiring interconnects required by other types of control devices. EN optical encoders offer useful rotational life of from 10 to 200 million shaft revolutions, making them ideal for extended service applications.
- Dual channel quadrature output
- Bushing or servo mount
- Square wave signal
- Small size
- Resolution to 256 PPR
- CMOS and TTL compatible
- Long life
- Ball bearing option for high operating speed up to 3000rpm
Applications
Industrial, Audio, Sensing & Instrumentation
Technical Specifications
Optical
100PPR
Vertical
Quadrature
EN
10000000
Flatted End
6.35mm
5.25V
75°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Bushing Mount, Through Hole
3000rpm
2Channels
22.22mm
4.75V
-40°C
IP40
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate