2. Transformers
                      3. Transformer Cores
                      Skriv ut side

                      B66335G0000X127

                      Transformer Cores, Half Core, E, E55, B66335, N27, 124 mm, 354 mm²

                      EPCOS B66335G0000X127
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentEPCOS
                      Produsentens varenummerB66335G0000X127
                      Varenummer1190597
                      ProduktsortimentB66335 Series
                      Også kjent somB66335GX127
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentEPCOS
                      Produsentens varenummerB66335G0000X127
                      Varenummer1190597
                      ProduktsortimentB66335 Series
                      Også kjent somB66335GX127
                      Teknisk datablad

                      Data Sheet

                      Core TypeE
                      Core SizeE55
                      Core Material GradeN27
                      For Use WithB66335
                      Effective Magnetic Path Length124mm
                      Ae Effective Cross Section Area354mm²
                      Inductance Factor Al5.8µH
                      Product RangeB66335 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversikt

                      The B66335GX127 is a Ferrite Core, E 55/28/21 core, N27 grade. Ferrite core have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.

                      • Ferrites can run hot during operation at higher flux densities and higher frequencies
                      • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields

                      Applikasjoner

                      Industrial

                      Tekniske spesifikasjoner

                      Core Type

                      E

                      Core Material Grade

                      N27

                      Effective Magnetic Path Length

                      124mm

                      Inductance Factor Al

                      5.8µH

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Size

                      E55

                      For Use With

                      B66335

                      Ae Effective Cross Section Area

                      354mm²

                      Product Range

                      B66335 Series

                      Teknisk dokumentasjon (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      1 produkt funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Czech Republic
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85049011
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
                      Vekt (kg):.122016