2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fibre Optic Testing
                                                                                                Skriv ut side

                                                                                                FINDFIBER

                                                                                                SF PRO FF REMOTE ID

                                                                                                FLUKE NETWORKS
                                                                                                FLUKE NETWORKS FINDFIBER
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentFLUKE NETWORKS
                                                                                                Produsentens varenummerFINDFIBER
                                                                                                Varenummer1699335
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 8 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 3 270,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 3 270,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                FLUKE NETWORKS
                                                                                                ProdusentFLUKE NETWORKS
                                                                                                Produsentens varenummerFINDFIBER
                                                                                                Varenummer1699335
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Connector Type-
                                                                                                Photodetector TypeIndium Gallium Arsenide
                                                                                                Operating Range dBm Min-
                                                                                                Operating Range dBm Max-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversikt

                                                                                                SimpliFiber Pro's FindFiber Remote ID sources are valuable accessories that help free your technicians from tedious cable routing identification to work on other projects. In the past, multiple technicians were necessary to monitor both ends of a link to coordinate and match up fibre combinations over talk sets. Now, a single technician can perform this work with FindFiber Remote ID sources and a SimpliFiber Pro power meter. With FindFiber sources plugged into remote patch-panel ports or drops that transmit unique identifier signals to a SimpliFiber Pro power meter on the opposite end, an individual can easily and quickly identify the physical location of cabling runs to ensure polarity and the correct location of each drop at the central panel.

                                                                                                • Dual-wavelength testing - complete testing in half the time
                                                                                                • Calibrated to extend from typical enterprise wavelengths to broader applications
                                                                                                • Min/Max - precision tracking of intermittent power fluctuations
                                                                                                • a superior alternative to inaccurate "wiggle" test
                                                                                                • CheckActive - audible tone and display icon alerts you to a live wire

                                                                                                Innhold

                                                                                                One FindFiber Remote ID source.

                                                                                                Tekniske spesifikasjoner

                                                                                                Connector Type

                                                                                                -

                                                                                                Operating Range dBm Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Photodetector Type

                                                                                                Indium Gallium Arsenide

                                                                                                Operating Range dBm Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.302999