2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Electrical Installation Kits
                                                                                                Skriv ut side

                                                                                                1664FC UK/T6PRO

                                                                                                Electrical Installation Kit, Fluke 1664FC Multifunction Installation Tester

                                                                                                FLUKE
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                FLUKE 1664FC UK/T6PRO
                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummer1664FC UK/T6PRO
                                                                                                Varenummer3946832
                                                                                                Produktsortiment1660 FC Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                FLUKE
                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummer1664FC UK/T6PRO
                                                                                                Varenummer3946832
                                                                                                Produktsortiment1660 FC Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Primary Product 1Fluke 1664FC Multifunction Installation Tester
                                                                                                Primary Product 2Fluke T6-1000 PRO Electrical Tester
                                                                                                Kit ContentsFluke 1664 FC Installation Tester, T6-1000 PRO Electrical Tester, Case, Adapter, Lead Set, Probe
                                                                                                Product Range1660 FC Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversikt

                                                                                                1664FC UK/T6PRO is a Fluke 1664 FC installation multifunction tester with UK power cord and T6-PRO electrical tester. Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time.

                                                                                                • Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
                                                                                                • Rotary dial knob
                                                                                                • Additional high current loop mode for faster measurement than loop tests with non-trip mode for RCDs
                                                                                                • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
                                                                                                • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
                                                                                                • Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
                                                                                                • Measures RCD trip current and trip time in parallel (RCD type AC and A)
                                                                                                • Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
                                                                                                • Offers ring testing : select required i/p sockets with soft keys and not have to exchange test leads
                                                                                                • Uses continuity test currents to measure motor windings

                                                                                                Innhold

                                                                                                Fluke 1664 FC multifunction installation tester with auto test, Insulation pretest, Fluke Connect® compatibility, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.

                                                                                                Tekniske spesifikasjoner

                                                                                                Primary Product 1

                                                                                                Fluke 1664FC Multifunction Installation Tester

                                                                                                Kit Contents

                                                                                                Fluke 1664 FC Installation Tester, T6-1000 PRO Electrical Tester, Case, Adapter, Lead Set, Probe

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Primary Product 2

                                                                                                Fluke T6-1000 PRO Electrical Tester

                                                                                                Product Range

                                                                                                1660 FC Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):4.97