Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 2 040,000 |
5+ | kr 1 952,000 |
10+ | kr 1 845,000 |
Produktinformasjon
Produktoversikt
FLUKE FTP-1 is a set of SureGrip fused test probes with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, these fused test probes will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present. These modular probes mount onto any standard modular test leads. Rated to CAT III 1000V, these probes have removable tip guards for reduced probe tip exposure. These 2mm threaded probe tips include removable 4mm spring contacts and removable insulated caps for probing closely spaced leads.
- Probes allow indication of live voltage even with blown fuse
- CAT III 1000V, CAT IV 600V, 10A rating
- Operating temperature range from -20°C to 50°C
- One-year warranty
Advarsler
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Merknader
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tekniske spesifikasjoner
-
-
-
-
-
Teknisk dokumentasjon (2)
Tilknyttede produkter
5 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Taiwan
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar