2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Voltage Detectors
                                                                                                Skriv ut side

                                                                                                FLUKE T110/VDE

                                                                                                Voltage Tester, 12V to 690V, -15 °C, 45 °C

                                                                                                FLUKE
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                FLUKE FLUKE T110/VDE
                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummerFLUKE T110/VDE
                                                                                                Varenummer2283702
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                1+kr 1 116,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 116,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                FLUKE
                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummerFLUKE T110/VDE
                                                                                                Varenummer2283702
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Voltage Measuring Range AC12V to 690V
                                                                                                Meter Display Type-
                                                                                                Operating Temperature Min-15°C
                                                                                                Operating Temperature Max45°C
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversikt

                                                                                                FLUKE T110/VDE is a two-pole voltage and continuity electrical tester. This electrical tester gives you fast answers and let you work in a safer way. Thanks to this electrical tester you can check the presence of voltage before working on any circuit. A clear audible and vibrating voltage indicator let you work with confidence. The Fluke T110 electrical tester features also an electric torch, a backlit LED indicator to get test results the way you want them.

                                                                                                • Dual insulated cable tested to 3x required bend angle provides increased reliability and durability
                                                                                                • Avoid display of ghost voltages allow you to draw more current from ckt under test & avoid trip RCDs
                                                                                                • Backlit graduated scale and backlit indicators
                                                                                                • Built in electric torch for use in dark areas
                                                                                                • Audio on/off for testing in quiet areas, low battery indicator
                                                                                                • Improved probe docking for secure storage
                                                                                                • Phase rotation indicator for 3-phase systems
                                                                                                • Single-pole phase test offers fast identification of live conductors
                                                                                                • Push-on probe tips, probe tip protector and storage accessory
                                                                                                • Tip protector serves as an extra hand when opening UK electrical safety outlets

                                                                                                Advarsler

                                                                                                Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                Merknader

                                                                                                Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                Tekniske spesifikasjoner

                                                                                                Voltage Measuring Range AC

                                                                                                12V to 690V

                                                                                                Operating Temperature Min

                                                                                                -15°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Meter Display Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                45°C

                                                                                                Plug Type

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for FLUKE T110/VDE

                                                                                                1 produkt funnet

                                                                                                Tilknyttede produkter

                                                                                                6 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Romania
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303100
                                                                                                US ECCN:3A992
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.4