2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Management
                                                                                                4. Cable Ties
                                                                                                5. Spiral Wrap
                                                                                                Skriv ut side

                                                                                                161-46200 SBPEMC9-PE/SS-BU

                                                                                                Spiral Wrap, Zero Halogen, Polyethylene, Blue, 98.425 ft, 30 m

                                                                                                HELLERMANNTYTON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                HELLERMANNTYTON 161-46200 SBPEMC9-PE/SS-BU
                                                                                                ProdusentHELLERMANNTYTON
                                                                                                Produsentens varenummer161-46200 SBPEMC9-PE/SS-BU
                                                                                                Varenummer2377073
                                                                                                ProduktsortimentSBPEMC Series
                                                                                                Også kjent somSBPEMC9-PE/SS-BU (30)
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 2 661,000
                                                                                                5+kr 2 608,000
                                                                                                10+kr 2 554,000
                                                                                                25+kr 2 501,000
                                                                                                50+kr 2 448,000
                                                                                                100+kr 2 395,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 661,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                HELLERMANNTYTON
                                                                                                ProdusentHELLERMANNTYTON
                                                                                                Produsentens varenummer161-46200 SBPEMC9-PE/SS-BU
                                                                                                Varenummer2377073
                                                                                                ProduktsortimentSBPEMC Series
                                                                                                Også kjent somSBPEMC9-PE/SS-BU (30)
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                External Diameter - Imperial-
                                                                                                External Diameter - Metric-
                                                                                                Wrap MaterialPolyethylene
                                                                                                Wrap ColourBlue
                                                                                                Reel Length (Imperial)98.425ft
                                                                                                Reel Length (Metric)30m
                                                                                                Bundle Dia Min - Imperial0.393"
                                                                                                Bundle Dia Max - Imperial3.937"
                                                                                                Bundle Dia Min - Metric10mm
                                                                                                Bundle Dia Max - Metric100mm
                                                                                                Product RangeSBPEMC Series

                                                                                                Produktoversikt

                                                                                                The SBPEMC9 is a Metal Content Spiral Binding is a solution for bundling applications where the material needs to be detectable by its metal content. It is used for organizing and protecting cables and hoses. Spiral binding is available in a range of diameters coloured blue. SBPEMC provides protection against abrasion and chemical attack. Due to the spiral structure, it can be applied to cables or hoses in situ. Furthermore, cables can branch out at any point and in any direction. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.

                                                                                                • High metal-content for reliable detection with standard detection equipment
                                                                                                • Stainless steel preserves resistance to corrosion
                                                                                                • Blue colour for enhanced visibility
                                                                                                • Ideal solution for bundling and protecting cables and hoses
                                                                                                • Highly flexible
                                                                                                • Suitable for retro-fitting
                                                                                                • Branching off cable at any point

                                                                                                Applikasjoner

                                                                                                Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                External Diameter - Imperial

                                                                                                -

                                                                                                Wrap Material

                                                                                                Polyethylene

                                                                                                Reel Length (Imperial)

                                                                                                98.425ft

                                                                                                Bundle Dia Min - Imperial

                                                                                                0.393"

                                                                                                Bundle Dia Min - Metric

                                                                                                10mm

                                                                                                Product Range

                                                                                                SBPEMC Series

                                                                                                External Diameter - Metric

                                                                                                -

                                                                                                Wrap Colour

                                                                                                Blue

                                                                                                Reel Length (Metric)

                                                                                                30m

                                                                                                Bundle Dia Max - Imperial

                                                                                                3.937"

                                                                                                Bundle Dia Max - Metric

                                                                                                100mm

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:39173200
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
                                                                                                Vekt (kg):1.39