2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Management
                                                                                                4. Cable & Wire Markers
                                                                                                5. Clip On Wire Markers / Tie On Wire Markers
                                                                                                Skriv ut side

                                                                                                561-02994 W2-272

                                                                                                Wire Marker, 200-Pieces, Clip On Pre Printed, A,E,L,N,R,S,T,+,-,Earth, Black, Yellow, 5.6mm x 3mm

                                                                                                HELLERMANNTYTON
                                                                                                HELLERMANNTYTON 561-02994 W2-272
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentHELLERMANNTYTON
                                                                                                Produsentens varenummer561-02994 W2-272
                                                                                                Varenummer8721688
                                                                                                ProduktsortimentWIC2 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                5 På Lager

                                                                                                13 Du kan reservere varen nå
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
                                                                                                1+kr 167,640
                                                                                                10+kr 151,190
                                                                                                25+kr 141,910
                                                                                                100+kr 138,390
                                                                                                250+kr 135,450
                                                                                                500+kr 134,870
                                                                                                Pris for:Pack of 200
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 167,64 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                HELLERMANNTYTON
                                                                                                ProdusentHELLERMANNTYTON
                                                                                                Produsentens varenummer561-02994 W2-272
                                                                                                Varenummer8721688
                                                                                                ProduktsortimentWIC2 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Marker TypeClip On Pre Printed
                                                                                                LegendA,E,L,N,R,S,T,+,-,Earth
                                                                                                Legend ColourBlack
                                                                                                Marker ColourYellow
                                                                                                Marker Dimensions5.6mm x 3mm
                                                                                                Cable Diameter Max2.5mm
                                                                                                Cable Diameter Min1.5mm
                                                                                                Marker MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                Product RangeWIC2 Series

                                                                                                Produktoversikt

                                                                                                The WIC clip on cable marker kits from HellermannTyton are used for post termination marking. WIC's (Wire Identification Clip) have strong gripping profile which keep the marker in place even under the most arduous condition.

                                                                                                • 200-Pc. clip on cable marker assortment — 10 strips of 20 markers Letters and Symbols
                                                                                                • Black on Yellow — A, E, L, N, R, S, T, +, -, Earth
                                                                                                • For cable diameter 1.5 mm to 2.5 mm
                                                                                                • Each WIC marker interlocks with next to align multi-mark codes
                                                                                                • Manufactured using Nylon 6.6 for excellent mechanical strength and chemical resistance
                                                                                                • Easy to apply with or without the unique applicator tool (sold separately)
                                                                                                • Markers supplied are loaded into a handy pocket sized dispenser

                                                                                                Applikasjoner

                                                                                                Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Marker Type

                                                                                                Clip On Pre Printed

                                                                                                Legend Colour

                                                                                                Black

                                                                                                Marker Dimensions

                                                                                                5.6mm x 3mm

                                                                                                Cable Diameter Min

                                                                                                1.5mm

                                                                                                Product Range

                                                                                                WIC2 Series

                                                                                                Legend

                                                                                                A,E,L,N,R,S,T,+,-,Earth

                                                                                                Marker Colour

                                                                                                Yellow

                                                                                                Cable Diameter Max

                                                                                                2.5mm

                                                                                                Marker Material

                                                                                                Nylon 6.6 (Polyamide 6.6)
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
                                                                                                France
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:39269097
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
                                                                                                Vekt (kg):.045359