2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Force & Strain Measurement
                                                                                                5. Force Sensors
                                                                                                Skriv ut side

                                                                                                FSS020WNGB

                                                                                                Force Sensor, Low Profile, 2.039 kg, 10 V, -40 °C to 85 °C, FSS-SMT Series

                                                                                                HONEYWELL FSS020WNGB
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentHONEYWELL
                                                                                                Produsentens varenummerFSS020WNGB
                                                                                                Varenummer3408795
                                                                                                ProduktsortimentFSS-SMT Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                19 På Lager
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
                                                                                                1+kr 1 133,000
                                                                                                5+kr 1 072,000
                                                                                                10+kr 1 010,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 133,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentHONEYWELL
                                                                                                Produsentens varenummerFSS020WNGB
                                                                                                Varenummer3408795
                                                                                                ProduktsortimentFSS-SMT Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Force Sensor TypeUnamplified
                                                                                                Load Capacity2.039kg
                                                                                                Force Sensor TechnologyPiezoresistive
                                                                                                Supply Voltage10VDC
                                                                                                Force Range Max20N
                                                                                                Force Range Min0N
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max12.5V
                                                                                                Output Interface-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeFSS-SMT Series
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktoversikt

                                                                                                FSS020WNGB is a FSS-SMT series low profile force sensor designed to be one of the most reliable force sensor available as illustrated by 20 million Mean Cycles to Failure (MCTF) at 25°C [77°F] rating. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on a printed circuit board, often helping the customer to reduce assembly costs. The FSS-SMT series force sensor is designed to provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. Application includes medical (infusion pumps, ambulatory non-invasive pumps, Occlusion detection, kidney dialysis machines, enteral pumps), industrial (load and compression sensing, variable tension control, robotic end-effectors, wire bonding equipment).

                                                                                                • Force range of 0N to 20N
                                                                                                • ±0.5BFSL linearity, 1.95mV/V/N max sensitivity
                                                                                                • ±0.2% span repeatability
                                                                                                • 30µm plunger deflection, 0.1ms max response time (10 %FS to 90 %FS), 60N over force
                                                                                                • 6Kohm max input resistance and 6Kohm max output resistance
                                                                                                • Surface mount technology allows for automated assembly and may eliminate hand soldering
                                                                                                • Low deflection (approx. 30 µm typical at full scale) helps reduce measurement error
                                                                                                • Small size minimizes space on the printed circuit board (PCB)
                                                                                                • Provides enhanced sensitivity without compromising signal integrity, resulting in low system noise
                                                                                                • Electrical ratiometric O/P accommodate supply voltage variation, leading to low ratiometricity error

                                                                                                Tekniske spesifikasjoner

                                                                                                Force Sensor Type

                                                                                                Unamplified

                                                                                                Force Sensor Technology

                                                                                                Piezoresistive

                                                                                                Force Range Max

                                                                                                20N

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Output Interface

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Load Capacity

                                                                                                2.039kg

                                                                                                Supply Voltage

                                                                                                10VDC

                                                                                                Force Range Min

                                                                                                0N

                                                                                                Supply Voltage Max

                                                                                                12.5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                FSS-SMT Series

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.338