2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Board Mount Pressure Sensors
                                                                                                Skriv ut side

                                                                                                TSCDRRN015PDUCV

                                                                                                Pressure Sensor, Trustability, Differential, -15 psi, 15 psi, 1.5 VDC, 12 VDC, DIP

                                                                                                HONEYWELL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                HONEYWELL TSCDRRN015PDUCV
                                                                                                ProdusentHONEYWELL
                                                                                                Produsentens varenummerTSCDRRN015PDUCV
                                                                                                Varenummer2420190
                                                                                                ProduktsortimentTruStability TSC Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                HONEYWELL
                                                                                                ProdusentHONEYWELL
                                                                                                Produsentens varenummerTSCDRRN015PDUCV
                                                                                                Varenummer2420190
                                                                                                ProduktsortimentTruStability TSC Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Pressure TypeDifferential
                                                                                                Operating Pressure Min-15psi
                                                                                                Operating Pressure Max15psi
                                                                                                Supply Voltage Min1.5VDC
                                                                                                Supply Voltage Max0
                                                                                                Port StyleDual Radial Barbed
                                                                                                Supply Current600µA
                                                                                                Sensor Case / PackageDIP
                                                                                                No. of Pins8Pins
                                                                                                Sensor Output TypeAnalogue
                                                                                                Accuracy± 0.15%
                                                                                                Pressure Port TypeDual Radial Barbed, Same Side
                                                                                                Sensor MountingThrough Hole
                                                                                                Output Interface-
                                                                                                Media TypeNon-Corrosive, Non-Ionic Gas/Liquid
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeTruStability TSC Series
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktoversikt

                                                                                                The TSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar / 6kPa / 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system.

                                                                                                • Compensation makes it easier to integrate the sensor into a system
                                                                                                • Compensated temperature range is 0 to 85°C (-32 to 185°F)
                                                                                                • Measures differential or gage pressures
                                                                                                • Industry-leading long-term stability
                                                                                                • Industry-leading accuracy
                                                                                                • Industry-leading flexibility
                                                                                                • Measures absolute, differential or gage pressures
                                                                                                • Insensitive to mounting orientation
                                                                                                • Repeatability
                                                                                                • Supports lean manufacturing
                                                                                                • Extremely low power consumption
                                                                                                • Absolute, differential and gage types
                                                                                                • Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

                                                                                                Applikasjoner

                                                                                                Sensing & Instrumentation, Medical, Industrial, Test & Measurement

                                                                                                Tekniske spesifikasjoner

                                                                                                Pressure Type

                                                                                                Differential

                                                                                                Operating Pressure Max

                                                                                                15psi

                                                                                                Supply Voltage Max

                                                                                                0

                                                                                                Supply Current

                                                                                                600µA

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Accuracy

                                                                                                ± 0.15%

                                                                                                Sensor Mounting

                                                                                                Through Hole

                                                                                                Media Type

                                                                                                Non-Corrosive, Non-Ionic Gas/Liquid

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Operating Pressure Min

                                                                                                -15psi

                                                                                                Supply Voltage Min

                                                                                                1.5VDC

                                                                                                Port Style

                                                                                                Dual Radial Barbed

                                                                                                Sensor Case / Package

                                                                                                DIP

                                                                                                Sensor Output Type

                                                                                                Analogue

                                                                                                Pressure Port Type

                                                                                                Dual Radial Barbed, Same Side

                                                                                                Output Interface

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                TruStability TSC Series

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90262040
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.002