2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fibre Optic Testing Kits
                                                                                                Skriv ut side

                                                                                                33-931

                                                                                                Fiber Optic Test Kit, 33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Case

                                                                                                IDEAL 33-931
                                                                                                IDEAL 33-931
                                                                                                IDEAL 33-931
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentIDEAL
                                                                                                Produsentens varenummer33-931
                                                                                                Varenummer2283716
                                                                                                ProduktsortimentFiberMASTER Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentIDEAL
                                                                                                Produsentens varenummer33-931
                                                                                                Varenummer2283716
                                                                                                ProduktsortimentFiberMASTER Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Contents33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Carrying Case, User Manual
                                                                                                Product RangeFiberMASTER Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                FiberMASTER<TradeMark/> provides all the features required to certify and troubleshoot fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. the 1490nm wavelength measurement mode is perfect for troubleshooting Fibre To The Home cabling systems.

                                                                                                • Easy to use with simple three-button operation
                                                                                                • Ideal for field use
                                                                                                • Compact size
                                                                                                • Four wavelength power meter for multimode and single mode testing
                                                                                                • Transmitter works while docked in receiver
                                                                                                • Power meter features 2.5mm universal and FC adaptors
                                                                                                • Support for standard ST, SC and FC connectors
                                                                                                • 850, 1300, 1310, 1550nm Lght source

                                                                                                Innhold

                                                                                                contents: 850, 1300, 1310 & 1550nm Light source with ST, SC and FC adaptors, Power meter, 4 wavelength with universal 2.5mm and fixed FC adaptor, 2x FC-SC 62.5µm multimode cables, 1 SC Calibration coupler, Heavy duty pouch, User manual

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Contents

                                                                                                33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Carrying Case, User Manual

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                FiberMASTER Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90314990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.74