2. Automation & Process Control
                                                                                                3. Industrial Switches
                                                                                                4. Industrial Pushbutton Switches
                                                                                                Skriv ut side

                                                                                                LB6B-M1T6Y

                                                                                                Industrial Pushbutton Switch, Flush Silhouette, LB, 18.2 mm, DPDT, Momentary, Round, Yellow

                                                                                                IDEC
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                IDEC LB6B-M1T6Y
                                                                                                ProdusentIDEC
                                                                                                Produsentens varenummerLB6B-M1T6Y
                                                                                                Varenummer2833159
                                                                                                ProduktsortimentLB
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 16 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 198,190
                                                                                                5+kr 192,980
                                                                                                10+kr 188,110
                                                                                                20+kr 185,730
                                                                                                50+kr 183,350
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 198,19 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                IDEC
                                                                                                ProdusentIDEC
                                                                                                Produsentens varenummerLB6B-M1T6Y
                                                                                                Varenummer2833159
                                                                                                ProduktsortimentLB
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeLB
                                                                                                Panel Cutout Diameter18.2mm
                                                                                                Contact ConfigurationDPDT
                                                                                                Switch OperationMomentary
                                                                                                Pushbutton Actuator StyleRound
                                                                                                Actuator / Cap ColourYellow
                                                                                                Contact Current AC Max5A
                                                                                                Contact Voltage VAC250V
                                                                                                Contact Current DC Max5A
                                                                                                Contact Voltage VDC30V
                                                                                                IP RatingIP65
                                                                                                Switch MountingPanel Mount
                                                                                                Switch TerminalsQuick Connect, Solder
                                                                                                Illumination ColourNon Illuminated
                                                                                                Panel Cutout (H x W)-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Produktoversikt

                                                                                                The Flush Silhouette LB series pushbutton switches from IDEC are flush mount design switches with 22mm metallic or black plastic bezel. These switches feature 34.9mm depth behind the panel and projects only 2mm in front of the panel for sleek and slim design. Flush mount switches offer a streamlined package and perfect for applications requiring a hygienic surface. Removable contacts enable easy wiring or single board mounting for space saving installation. The Flush Silhouette LB series switches are approved by UL508 (file number: E55996), CSA 22.2 No.14 (file number: LR 21451), EN60947-5-1 and GB14048.5 standards. They are perfect for use with instrumentation, computer peripheral, telecom, communication, medical, food and beverage processing, semi-conductor and non-industrial applications.

                                                                                                • Momentary/maintained operation with SPDT/ DPDT/3PDT contact configuration
                                                                                                • Gold clad, cross-bar contact or high capacity silver contacts
                                                                                                • Available in various shapes and colours
                                                                                                • 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
                                                                                                • Solder/tab or PCB terminals
                                                                                                • 2,000,000 (momentary)/250,000 (maintained) mechanical life
                                                                                                • Minimum insulation resistance 100Mohm (500VDC megger)
                                                                                                • Maximum contact resistance is 50mohm
                                                                                                • IP65 (IEC 60529) degree of protection
                                                                                                • Operating temperature range from -25°C to +60°C (no freezing)

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                LB

                                                                                                Contact Configuration

                                                                                                DPDT

                                                                                                Pushbutton Actuator Style

                                                                                                Round

                                                                                                Contact Current AC Max

                                                                                                5A

                                                                                                Contact Current DC Max

                                                                                                5A

                                                                                                IP Rating

                                                                                                IP65

                                                                                                Switch Terminals

                                                                                                Quick Connect, Solder

                                                                                                Panel Cutout (H x W)

                                                                                                -

                                                                                                Panel Cutout Diameter

                                                                                                18.2mm

                                                                                                Switch Operation

                                                                                                Momentary

                                                                                                Actuator / Cap Colour

                                                                                                Yellow

                                                                                                Contact Voltage VAC

                                                                                                250V

                                                                                                Contact Voltage VDC

                                                                                                30V

                                                                                                Switch Mounting

                                                                                                Panel Mount

                                                                                                Illumination Colour

                                                                                                Non Illuminated

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Japan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.02