2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Logic Analysers
                                                                                                Skriv ut side

                                                                                                SQ100

                                                                                                Logic Analyser, 4, 8MB, 100 MHz, 15 mm

                                                                                                IKALOGIC SQ100
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentIKALOGIC
                                                                                                Produsentens varenummerSQ100
                                                                                                Varenummer3227487
                                                                                                ProduktsortimentScanaQuad Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentIKALOGIC
                                                                                                Produsentens varenummerSQ100
                                                                                                Varenummer3227487
                                                                                                ProduktsortimentScanaQuad Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Data Channels4
                                                                                                No. of Clock Inputs-
                                                                                                Data Memory Size8MB
                                                                                                Frequency100MHz
                                                                                                Power Consumption-
                                                                                                External Height15mm
                                                                                                External Width50mm
                                                                                                External Depth50mm
                                                                                                Weight80g
                                                                                                Product RangeScanaQuad Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                SQ series (ScanaQuad) logic analyzer lets you capture, analyze and generate logic signals on 4 channels, at sampling rates up to 200MHz. They connect via USB to a computer running our free ScanaStudio software to display, decode and analyze captured signals. Being 4 channels makes it a low budget device, while still covering all serial protocols analysis and debugging needs. That includes (but not limited to): SPI, I2C, USART, 1-Wire and I2C.

                                                                                                • Get quick insight into your serial communication application
                                                                                                • Software lets you view decoded signals in many different levels of abstractions (packets or detailed bits and bytes)
                                                                                                • Device performance do not depend on USB connection bandwidth
                                                                                                • Software is intuitive and very easy to use
                                                                                                • Generate test patterns to stimulate a system without any other equipment
                                                                                                • Powerful trigger options

                                                                                                Applikasjoner

                                                                                                IoT (Internet of Things), Hobby & Education, Electronics Design, Laboratory

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Data Channels

                                                                                                4

                                                                                                Data Memory Size

                                                                                                8MB

                                                                                                Power Consumption

                                                                                                -

                                                                                                External Width

                                                                                                50mm

                                                                                                Weight

                                                                                                80g

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Clock Inputs

                                                                                                -

                                                                                                Frequency

                                                                                                100MHz

                                                                                                External Height

                                                                                                15mm

                                                                                                External Depth

                                                                                                50mm

                                                                                                Product Range

                                                                                                ScanaQuad Series

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Safety Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                France
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.105