2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Skriv ut side

                                                                                                BKCMA1BB

                                                                                                Embedded Module, NUC Pro Assembly Element, CMA1BB, for Intel NUC Compute Element, W/Thermal

                                                                                                INTEL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                INTEL BKCMA1BB
                                                                                                ProdusentINTEL
                                                                                                Produsentens varenummerBKCMA1BB
                                                                                                Varenummer3587697
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                INTEL
                                                                                                ProdusentINTEL
                                                                                                Produsentens varenummerBKCMA1BB
                                                                                                Varenummer3587697
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerIntel
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberCMA1BB
                                                                                                Silicon Family NameNUC Pro
                                                                                                For Use WithIntel NUC Compute Element
                                                                                                Kit ContentsNUC Pro Assembly Element CMA1BB
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                Intel® NUC pro assembly element CMA1BB is an assembly solution for the Intel® NUC compute element and consists of a connector for the NUC compute element to plug into along with input/output connectors, headers, a thermal solution, a fan and a metal bracket.

                                                                                                • One HDMI 2.0a connector on the assembly back panel
                                                                                                • One HDMI 2.0a connector on the assembly edge
                                                                                                • One eDP1.4 connector on the assembly edge
                                                                                                • High bandwidth digital content protection 2.2 support for content protection
                                                                                                • Up to 4K at 60Hz resolutions and refresh rates supported
                                                                                                • Intel HD audio via HDMI
                                                                                                • Single M.2 2280 connector supporting PCIe x4 NVMe or SATA SSD
                                                                                                • Four USB 3.x ports on the back panel, two USB 2.0 headers
                                                                                                • Single 1 x10 front panel header
                                                                                                • Power input for 12V to 24VDC

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Intel

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                NUC Pro

                                                                                                Kit Contents

                                                                                                NUC Pro Assembly Element CMA1BB

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                CMA1BB

                                                                                                For Use With

                                                                                                Intel NUC Compute Element

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.468651