2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Skriv ut side

                                                                                                2290-10

                                                                                                Bench Power Supply, High Voltage DC, Adjustable, 1 Output, 100 V, 10 kV, 0 A, 10 mA

                                                                                                KEITHLEY
                                                                                                KEITHLEY 2290-10
                                                                                                KEITHLEY 2290-10
                                                                                                KEITHLEY 2290-10
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentKEITHLEY
                                                                                                Produsentens varenummer2290-10
                                                                                                Varenummer2401067
                                                                                                Produktsortiment2290 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                1+kr 109 863,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 109 863,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KEITHLEY
                                                                                                ProdusentKEITHLEY
                                                                                                Produsentens varenummer2290-10
                                                                                                Varenummer2401067
                                                                                                Produktsortiment2290 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeAdjustable
                                                                                                No. of Outputs1 Output
                                                                                                Output Voltage Min100V
                                                                                                Output Voltage Max10kV
                                                                                                Output Current Min0A
                                                                                                Output Current Max10mA
                                                                                                Power Rating75W
                                                                                                Supply Voltage Min90VAC
                                                                                                Supply Voltage Max264VAC
                                                                                                Manufacturer Warranty1 Year
                                                                                                Product Range2290 Series
                                                                                                Plug TypeEU, SWISS, UK
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                Series 2290 High Voltage Power Supplies facilitate high voltage device and material testing, as well as high energy physics experimentation. The Model 2290-5 5kV Power Supply provides voltage outputs up to 5000V, and the Model 2290-10 10kV Power Supply offers up to 10,000V. The Model 2290-5 has a 5mA current capacity, and the Model 2290-10 has a 1mA current capacity. These supplies measure both output voltage with 1V resolution and output current with 1µA resolution. In addition to the voltage and current output displays, a third display shows one of four settings: output voltage, voltage limit, current limit, or current trip. These values can be set precisely with the front panel keypad. The settings can also be programmed over the IEEE-4888 interface, or the output voltage can be set with an analogue control voltage.

                                                                                                • 1µA current measurement resolution
                                                                                                • Low noise for precision sourcing and sensitive measurements
                                                                                                • Safety interlock controls high voltage output
                                                                                                • IEEE-488 programmable
                                                                                                • Protection module prevents damage to low voltage instrumentation
                                                                                                • 1 Year manufacturer warranty

                                                                                                Applikasjoner

                                                                                                Test & Measurement

                                                                                                Innhold

                                                                                                CD with user manual, software drivers, accessory information and power cord

                                                                                                Tekniske spesifikasjoner

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                Output Voltage Min

                                                                                                100V

                                                                                                Output Current Min

                                                                                                0A

                                                                                                Power Rating

                                                                                                75W

                                                                                                Supply Voltage Max

                                                                                                264VAC

                                                                                                Product Range

                                                                                                2290 Series

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Voltage Max

                                                                                                10kV

                                                                                                Output Current Max

                                                                                                10mA

                                                                                                Supply Voltage Min

                                                                                                90VAC

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Plug Type

                                                                                                EU, SWISS, UK

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85044095
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):7.3