2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Ceramic Capacitors
                                                                                                5. Leaded MLCC Multilayer Ceramic Capacitors
                                                                                                Skriv ut side

                                                                                                C316C271J5G5TA

                                                                                                Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm

                                                                                                Date/Lot Code

                                                                                                KEMET
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KEMET C316C271J5G5TA
                                                                                                ProdusentKEMET
                                                                                                Produsentens varenummerC316C271J5G5TA
                                                                                                Varenummer2939171
                                                                                                ProduktsortimentGoldMax 300 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 14 uke(r)
                                                                                                Antall
                                                                                                500+kr 1,590
                                                                                                Pris for:Each
                                                                                                Minst: 500
                                                                                                Flere: 500
                                                                                                kr 795,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                KEMET
                                                                                                ProdusentKEMET
                                                                                                Produsentens varenummerC316C271J5G5TA
                                                                                                Varenummer2939171
                                                                                                ProduktsortimentGoldMax 300 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Capacitance270pF
                                                                                                Voltage(DC)50V
                                                                                                Capacitance Tolerance± 5%
                                                                                                Capacitor TerminalsRadial Leaded
                                                                                                Dielectric CharacteristicC0G / NP0
                                                                                                Lead Spacing2.54mm
                                                                                                Capacitor Case / PackageRadial Leaded
                                                                                                Product RangeGoldMax 300 Series
                                                                                                Product Diameter-
                                                                                                Product Length3.81mm
                                                                                                Product Width2.54mm
                                                                                                Product Height5.84mm
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.

                                                                                                • No capacitance decay with time
                                                                                                • Non-polar device, minimizing installation concerns
                                                                                                • Encapsulation meets flammability standard UL94V-0

                                                                                                Tekniske spesifikasjoner

                                                                                                Capacitance

                                                                                                270pF

                                                                                                Capacitance Tolerance

                                                                                                ± 5%

                                                                                                Dielectric Characteristic

                                                                                                C0G / NP0

                                                                                                Capacitor Case / Package

                                                                                                Radial Leaded

                                                                                                Product Diameter

                                                                                                -

                                                                                                Product Width

                                                                                                2.54mm

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                Voltage(DC)

                                                                                                50V

                                                                                                Capacitor Terminals

                                                                                                Radial Leaded

                                                                                                Lead Spacing

                                                                                                2.54mm

                                                                                                Product Range

                                                                                                GoldMax 300 Series

                                                                                                Product Length

                                                                                                3.81mm

                                                                                                Product Height

                                                                                                5.84mm

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Mexico
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85322400
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
                                                                                                Vekt (kg):1
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code