2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Refractometers
                                                                                                Skriv ut side

                                                                                                ORA 1SA

                                                                                                ANALOGUE REFRACTOMETER, 1.07SG, 100%

                                                                                                KERN
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KERN ORA 1SA
                                                                                                KERN ORA 1SA
                                                                                                KERN ORA 1SA
                                                                                                ProdusentKERN
                                                                                                Produsentens varenummerORA 1SA
                                                                                                Varenummer3850369
                                                                                                ProduktsortimentOptics ORA-S Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 8 uke(r)
                                                                                                Antall
                                                                                                1+kr 1 117,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 117,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KERN
                                                                                                ProdusentKERN
                                                                                                Produsentens varenummerORA 1SA
                                                                                                Varenummer3850369
                                                                                                ProduktsortimentOptics ORA-S Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Refractometer TypeHand Held
                                                                                                Area of ApplicationSalt
                                                                                                Product RangeOptics ORA-S Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                ORA-S series are universal, maintenance-free analogue manual refractometers. The practical and robust design means that it can be used simply, efficiently and on a permanent basis, day in day out. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. These scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and the prism cover are made from special materials, which enable you to measure with low tolerances. All models are fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities. Particularly suitable for measuring and dosing of sodium chloride in water (salinity) and the content of NaCl (salt) in water. This is often used in the production and cooking of sauces, brines for pastries, the production of brines (e.g. brine-matured cheese), marinades for meat and the preparation of seafood.

                                                                                                • Area of application: salt
                                                                                                • Used in food processing industry, restaurants and industrial kitchens
                                                                                                • Also used in aquatics industry: marine water and sea water aquarists/fish farmers
                                                                                                • Scale-specific gravity, salinity
                                                                                                • 1,000sg - 1,07 sg, 0‰ - 100‰ measuring capacity
                                                                                                • Factory calibration certificate option
                                                                                                • 0.001sg, 1‰ division
                                                                                                • Automatic temperature compensation (ATC)
                                                                                                • ATC makes it possible to obtain precise measurements at different environmental temperatures

                                                                                                Innhold

                                                                                                Analogue manual refractometers, Storage box, Calibration solution, Pipette, Screwdriver and Cleaning cloth.

                                                                                                Tekniske spesifikasjoner

                                                                                                Refractometer Type

                                                                                                Hand Held

                                                                                                Product Range

                                                                                                Optics ORA-S Series

                                                                                                Area of Application

                                                                                                Salt
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
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90275000
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
                                                                                                Vekt (kg):.32