2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Skriv ut side

                                                                                                34461A PROMO

                                                                                                Bench Digital Multimeter, 6.5, LAN / LXI, USB, 10 A, 750 V, 100 Mohm, Truevolt Series

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                KEYSIGHT TECHNOLOGIES 34461A PROMO
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummer34461A PROMO
                                                                                                Varenummer4294711
                                                                                                ProduktsortimentTruevolt Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummer34461A PROMO
                                                                                                Varenummer4294711
                                                                                                ProduktsortimentTruevolt Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Digits6.5
                                                                                                DMM ConnectivityLAN / LXI, USB
                                                                                                Current Measure AC Max10A
                                                                                                Voltage Measure AC Max750V
                                                                                                Resistance Measure Max100Mohm
                                                                                                Product RangeTruevolt Series
                                                                                                Current Measure DC Max10A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty3 Years
                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                34461A PROMO is a digital multimeter. It is a 6.5 digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It turns lots of data into results quickly with Truevolt series DMM new graphical display, advanced analysis modes, and built-in math functions. It offers Truevolt technology that provides measurement and display capabilities as user've never experienced before. Keysight's exclusive Truevolt technology is based on analogue-to-digital converter technology and eliminates extraneous factors like noise, injected current, and input bias current from measurements to give user the highest measurement accuracy. This new technology allows user to focus more on the quality of users designs rather than worrying about the quality of user's measurements.

                                                                                                • Measure with confidence, with 35ppm basic DCV accuracy
                                                                                                • Test low power devices with low DC current measurement range from 100µA to 10A
                                                                                                • Flexibly automate measurements over USB or LAN/LXI core interface
                                                                                                • 1,000 rdgs/s max reading rate, 10,000 rdgs memory
                                                                                                • 100 ohm to 100Mohm 2- and 4-wire resistance
                                                                                                • 1nF to 100µF capacitance, RTD/PT100, thermistor temperature
                                                                                                • 100μA to 10A DCI/ACI, 50/60/400Hz ± 10% power line frequency
                                                                                                • Power supply is 100/120 (127)/220 (230)/240 ACV ± 10%, CAT II
                                                                                                • 3Hz to 300KHz frequency, USB, LAN/LXI core IO interface
                                                                                                • Bench dimension (W x H x D) is 261.2mm x 103.8mm x 303.2mm

                                                                                                Innhold

                                                                                                34461A series is a digital multimeter, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set, USB cable, Power cord, Certificate of calibration.

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Digits

                                                                                                6.5

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                100Mohm

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                -

                                                                                                DMM Connectivity

                                                                                                LAN / LXI, USB

                                                                                                Voltage Measure AC Max

                                                                                                750V

                                                                                                Product Range

                                                                                                Truevolt Series

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303200
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):3.76