2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Switch System Cards & Multiplexers
                                                                                                Skriv ut side

                                                                                                DAQM902A

                                                                                                Test Accessory, 16-Channel Reed Multiplexer Module, Keysight DAQ970A Data Acquisition System

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                KEYSIGHT TECHNOLOGIES DAQM902A
                                                                                                KEYSIGHT TECHNOLOGIES DAQM902A
                                                                                                KEYSIGHT TECHNOLOGIES DAQM902A
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummerDAQM902A
                                                                                                Varenummer2912863
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager
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
                                                                                                1+kr 8 871,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 8 871,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummerDAQM902A
                                                                                                Varenummer2912863
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory Type16-Channel Reed Multiplexer Module
                                                                                                For Use WithKeysight DAQ970A Data Acquisition System
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                DAQM902A is a 16-channel multiplexer (2 / 4-Wire) module for DAQ970A and DAQ973A data acquisition system. This module employs reed relays to achieve scan rates up to 250 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Sixteen two-wire inputs switch up to 300V. You can also mix two- and four-wire channels on the same module. Current measurements require user-provided shunt resistors.

                                                                                                • 16-channel multiplexer
                                                                                                • Two- and four-wire scanning
                                                                                                • 250ch/s scanning
                                                                                                • Built-in thermocouple reference junction

                                                                                                Innhold

                                                                                                Multiplexer module, Certificate of calibration.

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                Accessory Type

                                                                                                16-Channel Reed Multiplexer Module

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Keysight DAQ970A Data Acquisition System

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (6)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Operating Instructions EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Application Note EN

                                                                                                Miscellaneous EN

                                                                                                Tilknyttede produkter

                                                                                                6 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.835516