2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Skriv ut side

                      DSOX2022A / DSO2WAVEGEN / DSOXDVM

                      Digital Oscilloscope, Module Bundle, InfiniiVision 2000 X Series, 2 Channel, 200 MHz, 2 GSPS

                      KEYSIGHT TECHNOLOGIES DSOX2022A / DSO2WAVEGEN / DSOXDVM
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKEYSIGHT TECHNOLOGIES
                      Produsentens varenummerDSOX2022A / DSO2WAVEGEN / DSOXDVM
                      Varenummer2084583
                      ProduktsortimentInfiniiVision 2000 X Series
                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentKEYSIGHT TECHNOLOGIES
                      Produsentens varenummerDSOX2022A / DSO2WAVEGEN / DSOXDVM
                      Varenummer2084583
                      ProduktsortimentInfiniiVision 2000 X Series
                      Product RangeInfiniiVision 2000 X Series
                      Scope Channels2 Channel
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth100 kpts
                      Calculated Rise Time1.75ns
                      Scope Display TypeWVGA LCD Colour
                      Kit ContentsOne 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, DSO2WAVEGEN, DSOXDVM
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCNo SVHC (15-Jun-2015)

                      Alternativer for DSOX2022A / DSO2WAVEGEN / DSOXDVM

                      1 produkt funnet

                      Produktoversikt

                      The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 50,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as five waveform math functions including add, subtract, multiply, divide, and FFT.

                      • High resolution 8.5-inch WVGA (800 x 480) display
                      • Up to 50,000 wfms/s update rate
                      • Fast, responsive MegaZoom IV deep memory, 100 kpts
                      • WaveGen built-in function generator (optional)
                      • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
                      • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
                      • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

                      Applikasjoner

                      Maintenance & Repair, Test & Measurement

                      Tekniske spesifikasjoner

                      Product Range

                      InfiniiVision 2000 X Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      100 kpts

                      Scope Display Type

                      WVGA LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      One 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, DSO2WAVEGEN, DSOXDVM

                      Plug Type

                      EU, UK

                      Teknisk dokumentasjon (4)

                      One Page Summary EN

                      Application Note EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Malaysia
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90302010
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ikke relevant
                      RoHS-samsvar angående ftalater:Ikke relevant
                      SVHC:No SVHC (15-Jun-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):4.335