Antall | |
---|---|
1+ | kr 6 565,000 |
Produktinformasjon
Produktoversikt
97 90 17 is a crimp assortments with 12 42 195 and 97 53 09. This crimping pliers with crimp assortments are versatile and efficient tools for various crimping tasks. With a range of interchangeable crimping dies, the crimping pliers allow for precise and various crimps on different connectors and terminals. Whether working with insulated or non-insulated crimps, this crimping kit provides quality results.
- For wire ferrules 1 x 12 42 195, 1 x 97 53 0, 8 x wire ferrule sets
- Several TANOS MINI-systainer® boxes can be connected with each other
- DIN 46228, DIN 46228-4: 2020-03 standard
- 20 to 8AWG range stripping capacity
- Automatic square crimp profile
- Dimension is 265 x 170 x 67mm
Innhold
97 53 09 (7 1/2" self-adjusting crimping pliers for wire ferrules), 12 42 195 (7 3/4" automatic wire stripper) with assortment of wire ferrules with/without collar, 0.5mm² end sleeves - 200 each, 0.75mm² end sleeves - 200 each, 1.0mm² end sleeves - 200 each, 1.5mm² end sleeves - 200 each, 2.5mm² end sleeves - 200 each, 4.0mm² end sleeves - 100 each, 6.0mm² end sleeves - 100 each, T-Loc fastener, TANOS MINI-systainer® (solid plastic box), 10.0mm² end sleeves - 50 each.
Advarsler
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Tekniske spesifikasjoner
No SVHC (27-Jun-2018)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Germany
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar