2. Wireless Modules & Adaptors
                      3. Interface Modules
                      4. CAN
                      Skriv ut side

                      00242-5

                      One Channel USB Interface for CAN, Kvaser Leaf SemiPro HS, Send/Receive Max Message Rate 1500

                      KVASER 00242-5
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKVASER
                      Produsentens varenummer00242-5
                      Varenummer1696696
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentKVASER
                      Produsentens varenummer00242-5
                      Varenummer1696696
                      Teknisk datablad

                      Data Sheet

                      Data Transmission Distance-
                      Module Interface-
                      Data Rate-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternativer for 00242-5

                      1 produkt funnet

                      Produktoversikt

                      Kvaser Leaf SemiPro with MagiSync is a one channel USB interface for CAN. It offers the possibility to easily connect several interfaces to a PC. The time-stamping is synchronised through Kvaser MagiSync. Providing flexibility and making it perfect for multi-channel applications. High-Speed, Low-Speed and Single-Wire CAN are supported through different product versions. Kvaser MagiSyncTM is a new innovative way of synchronising several different channels. All units are synchronised, achieving a high precision virtual clock accurate to the microsecond. No external cables are necessary; you get instant synchronisation as soon as you connect. For this to work the units must reside on the same USB root hub.

                      • Automatic and accurate clock synchronisation
                      • Messages are time-stamped and synchronised with a precision of 25 microsecond
                      • Handles up to 15000 messages per second.
                      • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
                      • Reliable error handling
                      • Supports silent mode for analysing tools
                      • Low power consumption
                      • Excellent EMC performance
                      • Galvanic isolation of the CAN bus driver stage to protect the hardware
                      • Interfaces the CAN bus with a 9-pin D-SUB connector

                      Applikasjoner

                      Communications & Networking, Multimedia, Portable Devices, Automotive

                      Tekniske spesifikasjoner

                      Data Transmission Distance

                      -

                      Data Rate

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Module Interface
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
                      Sweden
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85444290
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
                      Vekt (kg):.15