2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. Bluetooth
                                                                                                Skriv ut side

                                                                                                DVK-BT900-SC-03

                                                                                                Development Board, Bluetooth, Intelligent Dual Mode

                                                                                                EZURIO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                EZURIO DVK-BT900-SC-03
                                                                                                EZURIO DVK-BT900-SC-03
                                                                                                EZURIO DVK-BT900-SC-03
                                                                                                EZURIO DVK-BT900-SC-03
                                                                                                ProdusentEZURIO
                                                                                                Produsentens varenummerDVK-BT900-SC-03
                                                                                                Varenummer2457013
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 22 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 150,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 150,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                EZURIO
                                                                                                ProdusentEZURIO
                                                                                                Produsentens varenummerDVK-BT900-SC-03
                                                                                                Varenummer2457013
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerLaird Technologies
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeBluetooth
                                                                                                Kit ContentsDev Board with BT900 Module, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Produktoversikt

                                                                                                The DVK-BT900-SC-01 is a Bluetooth v4.0 Dual Module with Smartbasic, Laird's BT900 modules are designed for optimum performance in powered devices and sensors. From the latest CSR 8811 silicon to the power efficient Cortex M3 microcontroller, the BT900 provides maximum design flexibility. Easily balance throughput versus power efficiency, aided by sleep mode triggers to optimise the module's duty cycle. Laird's smart BASIC acts as the bridge between software and hardware, enabling an application written for one smart BASIC radio to work on any other. Our event-driven smartBASIC language, unique to the wireless industry, offers built-in functions that replace thousands of lines of C code with a few abstracted lines of smart BASIC.

                                                                                                • Broad range of hardware interfaces - UART, I²C, SPI, ADC, GPIO

                                                                                                Applikasjoner

                                                                                                Embedded Design & Development, Wireless

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Laird Technologies

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Kit Contents

                                                                                                Dev Board with BT900 Module, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Bluetooth

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (4)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:85256000
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (19-Jan-2021)