Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 477,520 |
Produktinformasjon
Produktoversikt
5031 is a Torx Plus® bit set (23pc). A Torx Plus® bit set containing both Torx Plus® (6-sided) and Torx Plus® tamperproof (5-sided) bits in both 1/4" Hex and 10mm Hex formats. The set also includes both a 1/4"D and 3/8"D adaptor, together with a magnetic bit holder, all contained in a plastic storage case with an EVA foam insert to keep them organized.
- Handles Torx Plus® fixings which gives greater torque and minimizes wear on fixings
- Bits manufactured from impact quality S2 steel, adaptors from chrome vanadium
Innhold
Torx Plus bits (1/4" Hex: TP10, TP15, TP20, TP25, TP30; 10mm Hex: TP40, TP45, TP50, TP55, TP60), Torx Plus tamperproof bits (1/4" Hex: TP10H, TP15H, TP20H, TP25H and TP30H; 10mm Hex: TP40H, TP45H, TP50H, TP55H and TP60H x 10mm Hex in S2 steel), Stainless steel magnetic bit holder with a quick chuck shank and 2 x bit adaptors (1/4"D and 3/8"D).
Merknader
Not suitable for standard Torx® fixings.
Tekniske spesifikasjoner
Torx Plus: T40, T45, T50, T55, T60, Tamperproof Torx Plus: T10, T15, T20, T25, T30, T40, T45, T50, T55, T60, 1/4" Drive Adaptor, 1/4" Magnetic Stainless Steel Bit Holder, 3/8" Drive Adaptor
-
Torx Plus Series
-
-
To Be Advised
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Taiwan
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar