2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Skriv ut side

                                                                                                LCMXO3D-9400HC-D-EVN

                                                                                                Development Kit, LCMXO3D-9400HC-5BG256C, MachXO3D, FPGA, CABGA-484

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                LATTICE SEMICONDUCTOR LCMXO3D-9400HC-D-EVN
                                                                                                ProdusentLATTICE SEMICONDUCTOR
                                                                                                Produsentens varenummerLCMXO3D-9400HC-D-EVN
                                                                                                Varenummer4729759
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                1+kr 2 342,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 342,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                ProdusentLATTICE SEMICONDUCTOR
                                                                                                Produsentens varenummerLCMXO3D-9400HC-D-EVN
                                                                                                Varenummer4729759
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerLattice Semiconductor
                                                                                                No. of Bits-
                                                                                                Silicon Family NameMachXO3D
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberLCMXO3D-9400HC-5BG256C
                                                                                                Kit ContentsDevelopment Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                LCMXO3D-9400HC-D-EVN is a MachXO3D development board extensible prototyping platform that has been engineered to allow system designers to rapidly develop designs using the largest member of the MachXO3D device family, which represents a first in-its-class programmable logic device by embedding an immutable security block which enables a hardware Root-of-Trust (RoT) onto a highly optimized and versatile FPGA platform. The board comes with a preloaded demonstration design that highlights the use of the embedded MachXO3D oscillator and programmable I/O configured for LED drive. The MachXO3D development board also includes features to expand the usability of the MachXO3D-9400HC with Arduino, Raspberry, FX12, Versa, and Aardvark headers.

                                                                                                • MachXO3D FPGA – flash-based LCMXO3D-9400HC
                                                                                                • L-ASC10 (Analog Sense and Control) Hardware Management Device
                                                                                                • GPIO interface with Arduino and Raspberry Pi boards
                                                                                                • USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
                                                                                                • 128Mbit Serial Peripheral Interface (SPI) flash with quad read feature
                                                                                                • 7-segment Blue LED, 4-position DIP switch, 4 push buttons and 16 red LEDs
                                                                                                • Lattice Diamond® programming support
                                                                                                • Multiple reference clock sources
                                                                                                • Two Hirose FX12-40 header positions (DNI)
                                                                                                • Aardvark header (DNI)

                                                                                                Innhold

                                                                                                MachXO3D development board pre-loaded with the demo design, Mini USB cable, Quick start guide.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Lattice Semiconductor

                                                                                                Silicon Family Name

                                                                                                MachXO3D

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Development Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Core Number

                                                                                                LCMXO3D-9400HC-5BG256C
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
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:5A002.a.1
                                                                                                EU ECCN:5A002.a.1