2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Voltage Sensors & Transducers
                                                                                                Skriv ut side

                                                                                                DVL 1500

                                                                                                Voltage Transducer, DVL Series, 1.5 kV, 26.4 Vdc Supply Voltage, 0.5 %

                                                                                                LEM DVL 1500
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentLEM
                                                                                                Produsentens varenummerDVL 1500
                                                                                                Varenummer2664163
                                                                                                ProduktsortimentDVL Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                9 På Lager
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
                                                                                                1+kr 3 131,000
                                                                                                5+kr 3 068,000
                                                                                                10+kr 3 006,000
                                                                                                25+kr 2 943,000
                                                                                                50+kr 2 881,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 3 131,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentLEM
                                                                                                Produsentens varenummerDVL 1500
                                                                                                Varenummer2664163
                                                                                                ProduktsortimentDVL Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Transducer FunctionVoltage Transformer
                                                                                                Supply Voltage Min-13.5V
                                                                                                Measured VoltageAC, DC, Pulsed
                                                                                                Supply Voltage Max26.4V
                                                                                                Supply Voltage Range± 13.5V to ± 26.4V
                                                                                                Accuracy0.5%
                                                                                                Primary Voltage Nom1500VDC
                                                                                                Secondary Signal TypeCurrent
                                                                                                Sensor MountingPanel Mount
                                                                                                External Depth100mm
                                                                                                Output Current Max75mA
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Linearity %0.5%
                                                                                                Product RangeDVL Series
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                DVL 1500 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (Solar and Wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations.

                                                                                                • Bipolar and insulated measurement up to 2250V, current output
                                                                                                • Input and output connections with M5 studs, compatible with AV 100 family
                                                                                                • Low consumption and low losses, compact design
                                                                                                • Good behaviour under common mode variations
                                                                                                • Excellent accuracy (offset, sensitivity, linearity), good delay time
                                                                                                • Low temperature variation, high immunity to external interferences
                                                                                                • Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                • Primary nominal RMS voltage is 1500V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                • Rise time of UC is 100ms max (10 − 90%, TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                • Ambient operating temperature range from -40 to 85°C

                                                                                                Tekniske spesifikasjoner

                                                                                                Transducer Function

                                                                                                Voltage Transformer

                                                                                                Measured Voltage

                                                                                                AC, DC, Pulsed

                                                                                                Supply Voltage Range

                                                                                                ± 13.5V to ± 26.4V

                                                                                                Primary Voltage Nom

                                                                                                1500VDC

                                                                                                Sensor Mounting

                                                                                                Panel Mount

                                                                                                Output Current Max

                                                                                                75mA

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                DVL Series

                                                                                                Supply Voltage Min

                                                                                                -13.5V

                                                                                                Supply Voltage Max

                                                                                                26.4V

                                                                                                Accuracy

                                                                                                0.5%

                                                                                                Secondary Signal Type

                                                                                                Current

                                                                                                External Depth

                                                                                                100mm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Linearity %

                                                                                                0.5%

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Bulgaria
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85043121
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.3