2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Skriv ut side

                                                                                                AC11C60A

                                                                                                Inter-Connector Board, Microchip Xplained Pro and Curiosity Nano Ecosystem

                                                                                                MICROCHIP
                                                                                                MICROCHIP AC11C60A
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerAC11C60A
                                                                                                Varenummer4748172
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                6 På Lager
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
                                                                                                1+kr 117,710
                                                                                                5+kr 103,030
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 117,71 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerAC11C60A
                                                                                                Varenummer4748172
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                AC11C60A is a BIST XPLAINED PRO extension kit. The BIST-XPRO is an inter-connector board for the XPRO and Curiosity nano ecosystem. It adds to ability to introduce pin failures in early stage of development. Pin failures are in focus in all types of functional safety relevant projects such as ISO26262 (ASIL) for automotive, IEC60730 for appliances, IEC 61508 (SIL) for industrial and IEC 62304 for medical. The board connects between compatible XPRO MCU boards or to Curiosity Nano MCU boards via the Curiosity Nano Touch Adapter and extension sensor boards, such as the QT7-XPRO. The BIST-XPRO enables quick testing of the BIST and Power-up Self-Test (POST) routines for their effectiveness to test common pin failures, such as pin short to VDD, pin short to VSS / GND, pin short to another pin and pin open (e.g. broken sensor feeding line).

                                                                                                • Allows to introduces pin failures for built in self sets and/or Power up self tests (POST)
                                                                                                • Daughter board compatible with the Xplained Pro and Curiosity platforms
                                                                                                • Include options to demonstrate tests: short to VCC, short to VSS, short between PTC pins, open pins

                                                                                                Innhold

                                                                                                One standard 20-pin XPRO male header, One standard 20-pin XPRO female header, Jumper cap for open pin tests.
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
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001