2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Skriv ut side

                                                                                                DM160223

                                                                                                Evaluation Module, CAP1298 MCU's, Capacitive Touch Applications, Programmable Sensitivity

                                                                                                MICROCHIP
                                                                                                MICROCHIP DM160223
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM160223
                                                                                                Varenummer2423039
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                7 På Lager

                                                                                                2 Du kan reservere varen nå
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
                                                                                                1+kr 752,560
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 752,56 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM160223
                                                                                                Varenummer2423039
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Kit
                                                                                                IC / Module UsedCAP1298
                                                                                                Application Sub TypeCapacitive Touch Sensing
                                                                                                Kit ContentsEval Board CAP1298, USB Cable, CD with GUI & Documentation
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The DM160223 is a CAP1298 evaluation kit, provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP1298 IC. The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality. It makes easy for designers to add aesthetically pleasing, low cost and robust touch interfaces. It also offers improved proximity detection with its signal guard option. The GUI (Graphical User Interface) allows the user to analyze data and easily configure the controller. A second connector allows engineers to connect their own board with the CAP1298 controller and communicate with the GUI.

                                                                                                • USB power and communication
                                                                                                • Proximity sensing with guard ring

                                                                                                Applikasjoner

                                                                                                Sensing & Instrumentation

                                                                                                Innhold

                                                                                                CAP1298 evaluation board, USB cable, CD with GUI and documentation.

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Merknader

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske spesifikasjoner

                                                                                                Board Type

                                                                                                Evaluation Kit

                                                                                                Application Sub Type

                                                                                                Capacitive Touch Sensing

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                IC / Module Used

                                                                                                CAP1298

                                                                                                Kit Contents

                                                                                                Eval Board CAP1298, USB Cable, CD with GUI & Documentation

                                                                                                Teknisk dokumentasjon (3)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
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
                                                                                                Vekt (kg):.167829